346-012-559-107

Heilind Number:EDA346-012-559-107
Manufacturer:EDAC
Manufacturer Number:346-012-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue, boasting a durable UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal performance, these connectors feature Copper Alloy contacts with a 3A amperage rating. With a single row design and a pitch of .125 inches, they offer seamless integration onto your circuit board. The right-angle mount orientation and 12 positions ensure versatility in your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for various applications. Explore our range of PCB connectors for high-quality solutions to streamline your electronic projects.