346-012-559-108

Heilind Number:EDA346-012-559-108
Manufacturer:EDAC
Manufacturer Number:346-012-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-108

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto printed circuit boards, they boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 12 positions available, they offer versatile connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Featuring a compact .125-inch pitch and .2-inch row spacing, these connectors are ideal for space-constrained applications. Their right-angle mount orientation further enhances flexibility during installation. Operating efficiently in a wide temperature range from -40 to 105 °C, they guarantee reliable performance in diverse environments. Upgrade your PCB connections with these essential components.