346-012-559-112

Heilind Number:EDA346-012-559-112
Manufacturer:EDAC
Manufacturer Number:346-012-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-112

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 12 positions, they provide seamless integration for your boards. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, they accommodate various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality Board To Board PCB Connectors to streamline your connectivity solutions.