346-012-559-158

Heilind Number:EDA346-012-559-158
Manufacturer:EDAC
Manufacturer Number:346-012-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 12 positions, ensuring seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient data transfer. The right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your connectivity game with these high-quality Card Edge Connectors.