346-012-559-201

Heilind Number:EDA346-012-559-201
Manufacturer:EDAC
Manufacturer Number:346-012-559-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-201

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color, these connectors offer both visual appeal and functional efficiency. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The two-row design with Copper Alloy contacts provides secure and stable connections. A pitch of .125 inches and row spacing of .2 inches accommodate precise PCB layout requirements. With 12 positions, these connectors offer ample connectivity options. Mountable at a right angle, they facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, they are suitable for diverse environments. Trust in our high-quality connectors for seamless board-to-board connections in your electronic assemblies.