346-012-559-207

Heilind Number:EDA346-012-559-207
Manufacturer:EDAC
Manufacturer Number:346-012-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for efficient and seamless board-to-board connections. Featuring a vibrant green color, these connectors are not only visually distinct but also high-performing, with a 3A amperage capacity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable and secure data transmission. With two rows and 12 positions, they offer ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. The right-angle mount orientation further enhances versatility, fitting seamlessly into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these Card Edge Connectors.