346-012-559-258

Heilind Number:EDA346-012-559-258
Manufacturer:EDAC
Manufacturer Number:346-012-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-258

Detailed Description

Enhance connectivity within your PCB assemblies with these Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color, these connectors offer a sleek and functional addition to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the Right Angle mount orientation allows for space-saving installation. Boasting two rows and 12 positions, these connectors provide ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications in industries such as telecommunications, automotive, and more. Trust in their high-quality construction to meet your connectivity needs with ease.