346-012-559-602

Heilind Number:EDA346-012-559-602
Manufacturer:EDAC
Manufacturer Number:346-012-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, these connectors not only offer functionality but also add a pop of color to your setup. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance. With a single row design and a pitch of .125 inches, these connectors provide easy installation and efficient signal transmission. Featuring 12 positions and a current rating of 3A, they are suitable for various applications. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.