346-012-559-658

Heilind Number:EDA346-012-559-658
Manufacturer:EDAC
Manufacturer Number:346-012-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-658

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors not only offer visual appeal but also deliver exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, they ensure reliable power transmission at an amperage of 3A. The single-row design with 12 positions and a pitch of .125 inches allows for efficient PCB connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your devices with these high-quality connectors, an essential component in any electronic setup.