346-012-559-678

Heilind Number:EDA346-012-559-678
Manufacturer:EDAC
Manufacturer Number:346-012-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-678

Detailed Description

Elevate connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. Each connector features a single row layout with 12 positions, ensuring efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a right-angle mount orientation, they facilitate easy installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless interconnection. Rated for an operating temperature range of -40 to 105°C, they are suitable for a wide array of environments. Perfect for a variety of applications, these connectors are a vital component in any electronics setup.