346-012-559-802

Heilind Number:EDA346-012-559-802
Manufacturer:EDAC
Manufacturer Number:346-012-559-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-802

Detailed Description

Enhance your circuit connection with these high-quality Card Edge Connectors. Featuring a vibrant Green color, they offer a sleek and reliable solution for your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure efficient power transmission at 3 A. The 2-row design with 12 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing offer precise integration. Suitable for right-angle mounting, they are perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore more in our Connectors category.