346-012-559-803

Heilind Number:EDA346-012-559-803
Manufacturer:EDAC
Manufacturer Number:346-012-559-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-803

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal functionality, they boast a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, they ensure reliable power transmission. Featuring two rows of Copper Alloy contacts, each with 12 positions, they guarantee seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Their Right Angle mount orientation offers versatile installation options, while their wide operating temperature range of -40 to 105 °C ensures durability in various environments. Ideal for demanding applications, these connectors are a must-have for any electronic project.