346-012-559-804

Heilind Number:EDA346-012-559-804
Manufacturer:EDAC
Manufacturer Number:346-012-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3A, they ensure reliable power transmission. The robust Copper Alloy contacts, arranged in two rows with a pitch of .125 inches and row spacing of .2 inches, offer efficient signal transfer across 12 positions. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in our quality connectors for secure and efficient board-to-board connections.