346-012-559-808

Heilind Number:EDA346-012-559-808
Manufacturer:EDAC
Manufacturer Number:346-012-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for maximum efficiency, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and superior conductivity. With two rows and 12 positions, they offer ample connectivity options, while the .125" pitch and .2" row spacing facilitate easy installation. Their Right Angle mount orientation caters to various PCB configurations, making them a versatile choice for your electronics projects. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB design with these essential components.