346-012-559-812

Heilind Number:EDA346-012-559-812
Manufacturer:EDAC
Manufacturer Number:346-012-559-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-812

Detailed Description

Enhance connectivity within your PCB setup with these dual-row Card Edge Connectors. Designed for high performance, they boast a vibrant Green exterior and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Each connector features 12 positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity even in demanding environments. With a current rating of 3A, these connectors offer secure power delivery. Their right-angle mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these premium connectors.