346-012-560-201

Heilind Number:EDA346-012-560-201
Manufacturer:EDAC
Manufacturer Number:346-012-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional design for your PCB assembly needs. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and long-lasting performance. The two-row design with 12 positions allows for efficient signal transmission. Boasting a right-angle mount orientation and a pitch of .125 inches, they offer versatile installation options. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.