346-012-560-202

Heilind Number:EDA346-012-560-202
Manufacturer:EDAC
Manufacturer Number:346-012-560-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-202

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also high-performing, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and twelve positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCBs. Designed for straight mounting orientation, these connectors are suitable for various board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, they are ideal for use in diverse environments. Upgrade your connectivity solutions with these essential components.