346-012-560-203

Heilind Number:EDA346-012-560-203
Manufacturer:EDAC
Manufacturer Number:346-012-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient board-to-board connections. The straight mount orientation and 12 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your setup with this essential component.