346-012-560-204

Heilind Number:EDA346-012-560-204
Manufacturer:EDAC
Manufacturer Number:346-012-560-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors offer a sleek and functional solution for your electronic projects. With a robust amperage rating of 3A, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer across 12 positions. The straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality components to optimize the performance of your devices.