346-012-560-207

Heilind Number:EDA346-012-560-207
Manufacturer:EDAC
Manufacturer Number:346-012-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, these connectors not only stand out visually but also offer reliable functionality, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and peace of mind in any application. With two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they ensure seamless and efficient data transmission. Boasting a total of 12 positions, they provide ample connectivity options for your projects. Whether you require straight mount orientation or versatile board-to-board connections, these connectors deliver on all fronts. With an operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Elevate your PCB design with these high-quality connectors, a must-have in any engineer's toolkit.