346-012-560-212

Heilind Number:EDA346-012-560-212
Manufacturer:EDAC
Manufacturer Number:346-012-560-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-212

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and 12 positions spread across two rows, they offer seamless integration for your board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. The sleek green color adds a touch of vibrancy to your setup, while the straight mount orientation and .2-inch row spacing provide ease of installation. Elevate your connectivity game with these high-quality Card Edge Connectors.