346-012-560-258

Heilind Number:EDA346-012-560-258
Manufacturer:EDAC
Manufacturer Number:346-012-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-258

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure secure and efficient board-to-board connections. Perfect for a variety of applications, these connectors offer 12 positions for versatile use. Whether you require straight or right-angle mounting, they provide reliable connectivity in any setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in challenging environments. Upgrade your electronic systems with these essential components.