346-012-560-802

Heilind Number:EDA346-012-560-802
Manufacturer:EDAC
Manufacturer Number:346-012-560-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The green color adds a touch of versatility, while the Copper Alloy contact material guarantees efficient power transmission. With a 3 A amperage and a two-row configuration, these connectors offer high performance in a compact design. The .125-inch pitch and .2-inch row spacing, along with 12 positions, provide seamless integration on your PCB. Whether for straight or right-angle mounting, these connectors offer flexibility in installation. Operating within a wide temperature range of -40 to 105°C, they are suitable for diverse applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.