346-012-560-803

Heilind Number:EDA346-012-560-803
Manufacturer:EDAC
Manufacturer Number:346-012-560-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a robust Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3 A. The double-row configuration with 12 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, they boast an operating temperature range of -40 to 105 °C, making them ideal for demanding environments. Whether you need straight or right-angle mount orientation, these connectors deliver optimal performance, meeting the highest industry standards. Upgrade your connectivity solutions with these essential components.