346-012-560-804

Heilind Number:EDA346-012-560-804
Manufacturer:EDAC
Manufacturer Number:346-012-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts in a .125-inch pitch, they offer seamless integration for your application. The straight mount orientation and 12 positions make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your board-to-board connections with these essential components.