346-012-560-807

Heilind Number:EDA346-012-560-807
Manufacturer:EDAC
Manufacturer Number:346-012-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage capacity, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the 2-row configuration with 12 positions offers ample connectivity options. Boasting a .125-inch pitch and .2-inch row spacing, they facilitate seamless integration. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Upgrade your setup with these high-quality connectors for enhanced functionality and performance.