346-012-560-808

Heilind Number:EDA346-012-560-808
Manufacturer:EDAC
Manufacturer Number:346-012-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant Green color and are built to handle a maximum amperage of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance and complies with safety standards. With two rows of contacts made from Copper Alloy, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration and secure connections on your board. With 12 positions available, you'll have ample room for your connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, these Card Edge Connectors are a must-have for any PCB project. Elevate your connectivity solutions with this essential component.