346-012-560-812

Heilind Number:EDA346-012-560-812
Manufacturer:EDAC
Manufacturer Number:346-012-560-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-812

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of precision-machined Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 12 positions for efficient data transmission. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand extreme temperatures from -40 to 105°C. Elevate your connectivity solutions with these essential components.