346-012-560-878

Heilind Number:EDA346-012-560-878
Manufacturer:EDAC
Manufacturer Number:346-012-560-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-560-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable construction, with housing made from UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a double-row design and a pitch of .125 inches, they offer seamless integration onto your boards. With 12 positions available, you can easily accommodate multiple connections. The straight mount orientation ensures simple installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Elevate your electronic projects with these essential connectors.