346-013-500-101

Heilind Number:EDA346-013-500-101
Manufacturer:EDAC
Manufacturer Number:346-013-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-500-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Sporting a sleek green finish, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 13 positions, they offer efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Perfect for board-to-board connections, they provide a secure and stable link for your electronic devices. Explore our range of connectors for all your PCB needs.