346-013-500-107

Heilind Number:EDA346-013-500-107
Manufacturer:EDAC
Manufacturer Number:346-013-500-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-500-107

Detailed Description

Enhance your PCB connectivity with these efficient Card Edge Connectors. Featuring a vibrant green color, they not only offer a pop of visual appeal but also boast superior functionality. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single row design with 13 positions allows for seamless integration into your circuitry. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise connections are easily achieved. Whether for industrial or commercial use, these connectors, with a straight mount orientation, are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are highly versatile and dependable. Upgrade your PCB setups with these essential connectors for optimal performance.