346-013-500-158

Heilind Number:EDA346-013-500-158
Manufacturer:EDAC
Manufacturer Number:346-013-500-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-500-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for high performance, these connectors boast a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 13 contact positions, they offer seamless integration for your electronic assemblies. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Engineered for versatility, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your device with this essential component, perfect for a wide range of applications in the electronics industry.