346-013-520-102

Heilind Number:EDA346-013-520-102
Manufacturer:EDAC
Manufacturer Number:346-013-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in high-temperature environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The 13 copper alloy contact positions guarantee secure and efficient connectivity. Whether for industrial or commercial use, their straight mount orientation and versatile operating temperature range of -40 to 105°C make them a perfect choice for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.