346-013-520-103

Heilind Number:EDA346-013-520-103
Manufacturer:EDAC
Manufacturer Number:346-013-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-103

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 13 positions, ensuring precision in your connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Crafted with Copper Alloy contacts, they provide reliable conductivity, with a pitch of .125 inches for efficient signal transmission. Suitable for a wide range of applications, these connectors offer a straight mount orientation and a temperature range spanning from -40 to 105°C. Trust in their quality to power your electronic systems with confidence.