346-013-520-104

Heilind Number:EDA346-013-520-104
Manufacturer:EDAC
Manufacturer Number:346-013-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 13 positions, ensuring reliable and efficient performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting durability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors offer versatility for various applications. The sleek green design adds a touch of aesthetic appeal to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.