346-013-520-108

Heilind Number:EDA346-013-520-108
Manufacturer:EDAC
Manufacturer Number:346-013-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, offering 13 positions for optimal connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with these essential components.