346-013-520-112

Heilind Number:EDA346-013-520-112
Manufacturer:EDAC
Manufacturer Number:346-013-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-112

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With a single row configuration and 13 positions, they offer reliable performance in a compact form factor. The Copper Alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our high-quality connectors to enable seamless board-to-board connections in your electronic assemblies.