346-013-520-158

Heilind Number:EDA346-013-520-158
Manufacturer:EDAC
Manufacturer Number:346-013-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a single row design with 13 positions, they ensure seamless communication between PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With copper alloy contacts and a pitch of .125 inches, these connectors offer efficient power transfer at a 3A rating. Ideal for board-to-board connections, their straight mount orientation and compact .2-inch row spacing enable easy integration. Operating within a wide temperature range of -40 to 105°C, they provide stability and longevity. Upgrade your electronic assemblies with these high-quality connectors for enhanced functionality and performance.