346-013-520-602

Heilind Number:EDA346-013-520-602
Manufacturer:EDAC
Manufacturer Number:346-013-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-602

Detailed Description

Enhance your PCB connections with our Green Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 13 positions, ideal for streamlined board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure connectivity. Whether for industrial or commercial applications, these connectors guarantee a seamless and robust solution for your electronic projects.