346-013-520-604

Heilind Number:EDA346-013-520-604
Manufacturer:EDAC
Manufacturer Number:346-013-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-604

Detailed Description

Enhance PCB connectivity with our Card Edge Connectors in a vibrant Green finish. Designed for seamless integration, these connectors feature a single row configuration with 13 positions, offering ample space for secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure robust durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for efficient and durable PCB connections. Elevate your connectivity solutions with this essential component.