346-013-520-607

Heilind Number:EDA346-013-520-607
Manufacturer:EDAC
Manufacturer Number:346-013-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-607

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green hue, these connectors are not just visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 13 positions, they offer ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our connectors to deliver consistent performance and enable efficient board-to-board connections in your projects.