346-013-520-608

Heilind Number:EDA346-013-520-608
Manufacturer:EDAC
Manufacturer Number:346-013-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-608

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, they offer ample space for efficient data transmission. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate precise connections on your board. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for diverse applications. Trust in our quality-tested solution to optimize your connectivity needs.