346-013-520-612

Heilind Number:EDA346-013-520-612
Manufacturer:EDAC
Manufacturer Number:346-013-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors boast a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a single row design and a pitch of .125 inches, they offer seamless integration onto your board. The 13 positions provide ample room for connectivity, while the 3A amperage rating guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.