346-013-520-658

Heilind Number:EDA346-013-520-658
Manufacturer:EDAC
Manufacturer Number:346-013-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, each connector features a single row housing with 13 positions, crafted from UL 94V-0 Thermoplastic Polyester for durability. The contact material, made of Copper Alloy, ensures reliable power transmission at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality in any environment. Perfect for a variety of applications, they offer a straightforward straight mount orientation for easy installation. Elevate your connectivity solutions with these essential components.