346-013-520-678

Heilind Number:EDA346-013-520-678
Manufacturer:EDAC
Manufacturer Number:346-013-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-678

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, they offer reliable performance in a variety of environments. With a single row design and 13 positions, they ensure seamless data transfer. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse applications in the electronics industry. Upgrade your setup with this essential component for optimal board-to-board connectivity.