346-013-521-101

Heilind Number:EDA346-013-521-101
Manufacturer:EDAC
Manufacturer Number:346-013-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-101

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for seamless integration, they ensure reliable performance with a current rating of 3A. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-term durability. Featuring a single row layout with 13 positions and a pitch of .125 inches, they offer efficient space utilization on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications. Upgrade your setup with these high-quality components for enhanced functionality and performance.