346-013-521-102

Heilind Number:EDA346-013-521-102
Manufacturer:EDAC
Manufacturer Number:346-013-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design that stands out on your circuit board. Built for durability and reliability, these connectors boast a 3 A amperage rating and are constructed with UL 94V-0 Thermoplastic Polyester housing for added safety. With a single row configuration and 13 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for use in various electronic projects, they are a must-have in your connector toolkit. Elevate your PCB assembly with these high-quality Card Edge Connectors.