346-013-521-103

Heilind Number:EDA346-013-521-103
Manufacturer:EDAC
Manufacturer Number:346-013-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and a single row configuration, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transmission. With a pitch of .125 inches and 13 positions, these connectors ensure precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse industrial applications. Upgrade your setup with these high-quality connectors and experience seamless board-to-board connectivity.