346-013-521-104

Heilind Number:EDA346-013-521-104
Manufacturer:EDAC
Manufacturer Number:346-013-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-104

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors boast a single row layout with 13 positions, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and performance in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a diverse range of environments. Upgrade your setup with these high-quality connectors for optimal connectivity solutions.