346-013-521-107

Heilind Number:EDA346-013-521-107
Manufacturer:EDAC
Manufacturer Number:346-013-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-521-107

Detailed Description

Enhance connectivity with our Card Edge Connectors, ideal for seamless integration in electronic devices. Designed in a vibrant green hue, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester for durability, they feature a single row configuration with 13 copper alloy contacts. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are guaranteed. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for various applications, these connectors are a valuable addition to any project. Explore our range of connectors for more options.